
General purpose optocoupler featuring 1 channel with AC input and transistor DC output. Surface mountable in a 4-pin SOP package, this component offers a maximum isolation voltage of 5kV and a collector-emitter voltage (VCEO) of 70V. It operates with a forward current of 30mA and a current transfer ratio of 300%, with a collector-emitter saturation voltage of 300mV. Designed for lead-free applications, it functions across an operating temperature range of -55°C to 100°C.
California Eastern Laboratories PS2705A-1-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 300% |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2705A-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
