The PS2705A-1-F3-M-A is a single-channel optocoupler with a maximum output voltage of 70V and a maximum collector current of 30mA. It features a saturation voltage of 300mV and a maximum power dissipation of 150mW. The device is packaged in a surface-mount SOP package and is available on tape and reel. It operates over a temperature range of -55°C to 100°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |