PS2705 Series Single Channel 70 V 3750 Vrms High Isolation Photocoupler SOIC-4
Sign in to ask questions about the California Eastern Laboratories PS2705A-1-L-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2705A-1-L-A technical specifications.
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2705A-1-L-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.