The PS2705A-1-V-A is a 70V AC switching transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 30mA. It is packaged in a SOP package and is rated for operation between -55°C and 100°C. The transistor has a maximum power dissipation of 150mW and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Input Type | AC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |