The PS2711-1-V-F3-A is a single channel optocoupler from California Eastern Laboratories with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 40mA and a maximum input current of 500mA. The device is available in a SOP package and is suitable for surface mount applications. The optocoupler has a maximum power dissipation of 150mW and is rated for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS2711-1-V-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2711-1-V-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 40mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2711-1-V-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.