
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP
California Eastern Laboratories PS2715-1-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.