
Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4
Sign in to ask questions about the California Eastern Laboratories PS2732-1-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2732-1-F3 technical specifications.
| Package/Case | SOP |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 300V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2732-1-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.