
This single NPN transistor features a collector-emitter voltage rating of 350V and a collector-emitter saturation voltage of 1V. It can handle a maximum forward current of 50mA and has a power dissipation of 150mW. The device is packaged in a surface-mount SOP package and is lead-free. It operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Current Transfer Ratio | 4000% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
