The PS2733-1-V-F3-A is a 150mA NPN transistor with a collector-emitter voltage rating of 350V and a collector-emitter saturation voltage of 1V. It is packaged in a SOP package and is available on tape and reel. The transistor operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |