The PS2801-1-F4-L-A is a general purpose optocoupler from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. The device is designed for surface mount applications and has a maximum power dissipation of 120mW. It operates over a temperature range of -55°C to 100°C and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2801-1-F4-L-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.