The PS2801-1-K-A is a 80V NPN transistor from California Eastern Laboratories, packaged in a SSOP case. It can handle a maximum collector current of 50mA and a maximum power dissipation of 120mW. The transistor operates within a temperature range of -55°C to 100°C. It is available in rail or tube packaging and is not radiation hardened.
Sign in to ask questions about the California Eastern Laboratories PS2801-1-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2801-1-K-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2801-1-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.