The PS2801A-1-M-A is a DC input transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 30mA. It has a maximum input current of 500mA and an isolation voltage of 2.5kV. The device is packaged in a SSOP package and is rated for operation between -55°C and 100°C. The maximum power dissipation is 120mW. It is available in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2801A-1-M-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.