General purpose optocoupler featuring a single DC input channel and transistor DC output. Offers a maximum isolation voltage of 2.5kV and a maximum output voltage of 1.4V. This lead-free component is housed in a 4-pin SSOP package.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2801C-1-A technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 1.4V |
| Number of Channels | 1 |
| RoHS | Compliant |