The PS2801C-1-F3-P-A is a single-channel DC input isolator from California Eastern Laboratories. It features a maximum collector current of 30mA and a maximum operating temperature of 100°C. The device is packaged in a lead-free SSOP package and is suitable for use in applications where isolation is required. The PS2801C-1-F3-P-A has a maximum isolation voltage of 2.5kV and a maximum output voltage of 80V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 120mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |