The PS2801C-1-P-A is a single channel optocoupler with a maximum collector current of 30mA and a maximum output voltage of 80V. It has a maximum power dissipation of 120mW and is packaged in a surface mount SSOP package. The device operates over a temperature range of -55°C to 100°C and is lead free. It is designed for use in DC input applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |