Optocoupler 4-PIN SSOP
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2801C-1-V-F3-P-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |