
Four-channel optocoupler featuring transistor outputs. Provides 2.5kV isolation voltage and a maximum output voltage of 80V. Designed with a 16-SSOP package for efficient board space utilization. Lead-free construction ensures environmental compliance.
Sign in to ask questions about the California Eastern Laboratories PS2801C-4-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2801C-4-F3-A technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Number of Channels | 4 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2801C-4-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
