California Eastern Laboratories PS2801C-4-V-F3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories PS2801C-4-V-F3 to view detailed technical specifications.
No datasheet is available for this part.