Transistor Output Optocoupler, 4-Element, 2500V Isolation, SSOP-16
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2801C-4-V-F3-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |