
General purpose optocoupler featuring a DC input and Darlington DC output. This 1-channel device offers a maximum isolation voltage of 2.5kV and a high current transfer ratio of 2000%. With a 40V collector-emitter voltage and a 1V collector-emitter saturation voltage, it operates within a -55°C to 100°C temperature range. Packaged in a lead-free SSOP for surface mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
