The PS2802-1-F3-K is a single NPN transistor with a collector-emitter saturation voltage of 1V and a collector-emitter voltage rating of 40V. It can handle a maximum forward current of 50mA and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount SSOP package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2802-1-F3-K technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.