Optoisolator 2.5KV Darl 4SOIC
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2802-1-L-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 90mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.