The PS2802-4-F3 is a 4-element optocoupler from California Eastern Laboratories with a collector emitter saturation voltage of 1V and a collector emitter voltage of 40V. It has a current transfer ratio of 2000% and a forward current of 50mA. The device is available in a surface mount SSOP-16 package and is rated for operation between -55°C and 100°C. It is not RoHS compliant.
California Eastern Laboratories PS2802-4-F3 technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2802-4-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.