
The PS2805-4-A is a 4-channel AC input optocoupler from California Eastern Laboratories, featuring a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It has a current transfer ratio of 600% and a forward current of 50mA. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is lead free and has an isolation voltage of 2.5kV.
Sign in to ask questions about the California Eastern Laboratories PS2805-4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2805-4-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Voltage | 80V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2805-4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
