AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, SSOP-16
California Eastern Laboratories PS2805-4-V-F4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.