
The PS2805A-4-A is a 4-channel AC input optocoupler with a collector emitter voltage of 70V and a collector emitter saturation voltage of 300mV. It has a current transfer ratio of 400% and a forward current of 30mA. The device is isolated with a maximum isolation voltage of 2.5kV and is suitable for surface mount applications. It operates over a temperature range of -55°C to 100°C and has a power dissipation of 120mW.
California Eastern Laboratories PS2805A-4-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2805A-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
