The PS2805C-1-M-A is a PNP transistor with a collector emitter saturation voltage of 300mV. It has a maximum collector current of 30mA and a maximum input current of 500mA. The device is packaged in a SSOP package and is available in rail or tube packaging. The transistor operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |