The PS2805C-4-A is a 4-element AC switch from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. The device has a current transfer ratio of 400% and a forward current of 30mA. The PS2805C-4-A is designed for surface mount applications and has a power dissipation of 120mW. It operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2805C-4-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 120mW |
| RoHS | Compliant |
No datasheet is available for this part.