The PS2805C-4-F3-A is a 4-channel PNP transistor from California Eastern Laboratories. It features a collector-emitter saturation voltage of 300mV and a collector-emitter voltage of 80V. The device has a current transfer ratio of 400% and a maximum forward current of 30mA. It is designed for surface mount applications and is packaged in a lead-free SSOP package. The transistor is rated for operation between -55°C and 100°C and has a maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2805C-4-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| RoHS | Compliant |
No datasheet is available for this part.