The PS2806-4-F3-A is a 4-channel AC input isolated amplifier from California Eastern Laboratories. It features a collector emitter saturation voltage of 1V and a collector emitter voltage of 40V. The device has a current transfer ratio of 2000% and a forward current of 50mA. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The PS2806-4-F3-A is lead free and has a maximum isolation voltage of 2.5kV.
California Eastern Laboratories PS2806-4-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.