The PS2811-1-A is a single bipolar junction transistor from California Eastern Laboratories with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 40V. It can handle a maximum forward current of 50mA and a maximum power dissipation of 120mW. The device is packaged in a surface mount SSOP package and has a maximum operating temperature range of -55°C to 100°C. It is lead-free and has an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2811-1-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 120mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.