The PS2811-1-M-A is a single PNP transistor from California Eastern Laboratories with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It can handle a maximum collector current of 40mA and a maximum power dissipation of 120mW. The device is packaged in a surface mount SSOP package and is rated for operation between -55°C and 100°C. The PS2811-1-M-A is lead free and has an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2811-1-M-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.