The PS2811-1-V-F3-L-A is a DC input transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 40mA. It is packaged in a SSOP package and is available on tape and reel. The transistor operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 40mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |