
OPTOISO 2.5KV 4CH TRANS 16SOIC
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2811-4-F3-A technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 40V |
| Number of Channels | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
