The PS2815-1-L-A is a 40mA 40V AC input isolated NPN transistor from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a maximum power dissipation of 120mW. The device is packaged in a SSOP package and is rated for operation between -55°C and 100°C. It is not radiation hardened.
California Eastern Laboratories PS2815-1-L-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.