The PS2815-4-F3-A is a single-channel optocoupler from California Eastern Laboratories, featuring a collector-emitter saturation voltage of 300mV and a collector-emitter voltage of 40V. It has a current transfer ratio of 400% and can handle a forward current of 50mA. The device is isolated with a maximum isolation voltage of 2.5kV and is suitable for surface mount applications. It operates over a temperature range of -55°C to 100°C.
California Eastern Laboratories PS2815-4-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.