The PS2815-4-F3-L-A is an AC input transistor from California Eastern Laboratories. It features a collector emitter saturation voltage of 300mV and a maximum collector current of 40mA. The device is packaged in a surface mount SSOP package and is available on tape and reel. The transistor can operate at temperatures ranging from -55°C to 100°C and can withstand an isolation voltage of 2.5kV. It has a maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2815-4-F3-L-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.