The PS2815-4-L-A is a transistor with a collector emitter saturation voltage of 300mV. It has a maximum collector current of 40mA and a maximum input current of 1A. The device is packaged in a SSOP package and is available in a rail/Tube packaging configuration. The transistor is not radiation hardened and has a maximum power dissipation of 120mW. It can operate over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2815-4-L-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.