Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2832-1-F4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.