Darlington Output Optocoupler, 4-Element, 3750V Isolation, PLASTIC, SOP-16
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2832-4-F4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.