The PS2833-1-F3-A is a single NPN transistor with a collector-emitter voltage rating of 350V and a forward current of 50mA. It features a saturation voltage of 1V and a current transfer ratio of 4500%. The device is packaged in a surface-mount SOP package and is rated for operation over a temperature range of -55°C to 100°C. It is also compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2833-1-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Current Transfer Ratio | 4500% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.