Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2833-4-F3-A technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 350V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.