The PS2841-4A-A is a 4-element NPN transistor from California Eastern Laboratories. It features a collector-emitter voltage of 70V and a collector-emitter saturation voltage of 300mV. The device can handle a forward current of 20mA and has a current transfer ratio of 400%. It is designed for surface mount applications and operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2841-4A-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.