12 PIN SSOP, QUAD SINGLE TR, C
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2841-4A-AX technical specifications.
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.