12 PIN SSOP, QUAD SINGLE TR, C
California Eastern Laboratories PS2841-4A-F3-AX technical specifications.
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2841-4A-F3-AX to view detailed technical specifications.
No datasheet is available for this part.