The PS2841-4B-AX is a 20mA SOP NPN transistor with a collector emitter saturation voltage of 300mV. It is designed for DC input applications and is available in a lead-free package. The device operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 40mW. The PS2841-4B-AX is packaged in tape and reel format.
California Eastern Laboratories PS2841-4B-AX technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.