The PS2841-4B-F3-AX is a single-channel DC input device with a maximum collector current of 20mA and a maximum output voltage of 70V. It features a saturation voltage of 300mV and a maximum power dissipation of 40mW. The device is packaged in a lead-free SOP package and is rated for operation between -40°C and 100°C. It has a maximum isolation voltage of 1.5kV and a maximum input current of 500mA.
Sign in to ask questions about the California Eastern Laboratories PS2841-4B-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2841-4B-F3-AX technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 40mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2841-4B-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.