The PS2845-4A-AX transistor from California Eastern Laboratories features a collector emitter saturation voltage of 300mV and a maximum collector current of 20mA. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 40mW. The device is packaged in a SOP case and is available in rail or tube packaging.
California Eastern Laboratories PS2845-4A-AX technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Input Type | AC |
| Max Collector Current | 20mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.