
Four-channel AC-input transistor DC-output optocoupler in a 12-pin SSOP package. Surface-mount device with gull-wing leads, featuring a minimum isolation voltage of 1500 Vrms. Offers a current transfer ratio range of 100% to 400% with a maximum forward voltage of 1.2V. Maximum collector-emitter voltage is 70V, and maximum collector current is 20mA. Operates within a temperature range of -40°C to 100°C.
California Eastern Laboratories PS2845-4A-F3-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 5.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage | 1500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.2V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 400% |
| Maximum Collector Current | 20mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 40/chmW |
| Cage Code | 62104 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS2845-4A-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.