The PS2845-4A-F3-AX is a 4-channel optocoupler from California Eastern Laboratories with a collector-emitter voltage rating of 70V and a collector-emitter saturation voltage of 300mV. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 40mW. The device is available in a surface-mount SOP package and is suitable for use in AC input applications. It is not radiation hardened.
Sign in to ask questions about the California Eastern Laboratories PS2845-4A-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2845-4A-F3-AX technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Input Type | AC |
| Max Collector Current | 20mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 20mA |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2845-4A-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.